Part Details for 172960-3 by TE Connectivity
Overview of 172960-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 172960-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172960-3
|
Avnet Americas | Jackscrew for I/O Connector Series Multi-Tap Connectors 55mm Length Steel - Bulk (Alt: 172960-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-172960-3
|
Mouser Electronics | Terminal Block Tools & Accessories JACK SCREW MULTI-TAP CONN | 0 |
|
$2.5300 | Order Now |
|
Onlinecomponents.com | JACK SCREW MULTI-TAP CONN RoHS: Compliant | 0 |
|
$2.1500 / $5.8800 | Buy Now |
DISTI #
172960-3
|
Avnet Americas | Jackscrew for I/O Connector Series Multi-Tap Connectors 55mm Length Steel - Bulk (Alt: 172960-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | JACK SCREW MULTI-TAP CONN RoHS: Compliant | 0 |
|
$2.1500 / $5.8800 | Buy Now |
Part Details for 172960-3
172960-3 CAD Models
172960-3 Part Data Attributes:
|
172960-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172960-3
TE Connectivity
JACK SCREW MULTI-TAP CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Material | STEEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |