Part Details for 172D by Hammond Manufacturing
Overview of 172D by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 172D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7244
|
Newark | Transformer, 115V, 500Va, Chassis Mount Transformer Type:Step-Down Isolation, Secondary Voltages:115V, Power Rating:500Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:-, Plug Type:Us Rohs Compliant: Yes |Hammond 172D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$203.4900 / $227.9100 | Buy Now |
DISTI #
HM2108-ND
|
DigiKey | XFRMR ISOL 230V TO 115V 550VA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$203.4890 / $219.1400 | Buy Now |
DISTI #
546-172D
|
Mouser Electronics | Power Transformers Isolation transformer, plug-in, 230VAC, 50/60 Hz to 115VAC, 500VA RoHS: Compliant | 2 |
|
$203.4800 / $215.2800 | Buy Now |
DISTI #
70181302
|
RS | Transformer, Line, Step Down, Pri:230VAC, Sec:115VAC, 50/60Hz, 550VA, 2kVrms | Hammond Manufacturing 172D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$197.2300 / $219.1400 | Buy Now |
|
Onlinecomponents.com | transformer - line isolation-step down/plug in RoHS: Compliant | 45 Factory Stock |
|
$360.0000 / $398.8900 | Buy Now |
|
Powell Electronics | PLUG IN STEP DOWN ISOLATION Min Qty: 1 | 30 |
|
$281.7800 | Buy Now |
|
Master Electronics | transformer - line isolation-step down/plug in RoHS: Compliant | 45 Factory Stock |
|
$360.0000 / $398.8900 | Buy Now |
Part Details for 172D
172D CAD Models
172D Part Data Attributes:
|
172D
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
172D
Hammond Manufacturing
Power Transformer, 500VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 118.872 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2000 V | |
Length | 179.324 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Voltage 1 | 115 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 500 VA | |
Width | 96.52 mm |