Part Details for 172DZM4-5/G by Teledyne Relays
Overview of 172DZM4-5/G by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172DZM4-5/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 5VDC 64Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay RoHS: Compliant |
87 In Stock |
|
$106.1800 / $132.6200 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 64Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay RoHS: Compliant |
87 In Stock |
|
$106.1800 / $132.6200 | Buy Now |