Part Details for 1730191 (ALTERNATE: MKDSP 1 5/ 9-5 08) by Phoenix Contact
Overview of 1730191 (ALTERNATE: MKDSP 1 5/ 9-5 08) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1730191 (ALTERNATE: MKDSP 1 5/ 9-5 08)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71248031
|
RS | PCB Terminal Screw 5.08mm 16AWG 400V 17.5A 9 Position Combicon Control Series | Phoenix Contact 1730191 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5300 / $9.3300 | RFQ |