Part Details for 1730710000 by Weidmüller Interface GmbH & Co. KG
Overview of 1730710000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1730710000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C9884
|
Newark | Terminal Block Pluggable, 3 Position, 26-14Awg, Pitch Spacing:5Mm, No. Of Positions:3Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1730710000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1730710000
|
Avnet Americas | Conn Terminal Block SKT 3 POS 5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1730710000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 3 POS 5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
200 In Stock |
|
$1.5400 / $1.8800 | Buy Now |
DISTI #
1730710000
|
Avnet Abacus | Conn Terminal Block SKT 3 POS 5mm Screw RA Cable Mount 10A Box (Alt: 1730710000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 3 POS 5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
200 In Stock |
|
$1.5400 / $1.8800 | Buy Now |