Part Details for 1731092261 by Molex
Results Overview of 1731092261 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1731092261 Information
1731092261 by Molex is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1731092261
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1731092261
|
Avnet Americas | - Bulk (Alt: 1731092261) COO: Germany Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0158 / $5.5107 | Buy Now |
|
DISTI #
MOL173109-2261
|
Heilind Electronics | FCT DSUB STR PC RCPT 09 PN W/ NAPIN | Americas - 0 in Stock |
|
$4.5538 / $5.6727 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 81 |
|
RFQ | |
|
DISTI #
000000000005970053
|
Sager | D-Sub Standard Connectors FCT DSUB STR PC RCPT 09 P Min Qty: 100 | 0 |
|
$4.4400 / $6.2300 | Buy Now |
|
DISTI #
1731092261
|
Avnet Abacus | (Alt: 1731092261) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
1731092261
|
Avnet Asia | (Alt: 1731092261) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 6 Days | 0 |
|
RFQ |
US Tariff Estimator: 1731092261 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1731092261
1731092261 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1731092261 Part Data Attributes
|
|
1731092261
Molex
Buy Now
Datasheet
|
Compare Parts:
1731092261
Molex
D Subminiature Connector, 9 Contact(s), Female, Locking, Receptacle,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 15 Weeks | |
| Board Mounting Option | Split Board Lock | |
| Body Breadth | 0.492 Inch | |
| Body Depth | 0.354 Inch | |
| Body Length | 1.213 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | D Subminiature Connector | |
| Contact Design | Machined | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Pattern | Staggered | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insertion Force-Max | 3.4 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Natural | |
| Insulator Material | Polycyclohexylenedimethylene Terephthalate | |
| JESD-609 Code | e4 | |
| Mating Contact Pitch | 0.108 Inch | |
| Mating Contact Row Spacing | 0.112 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | #4-40 Unc-2b | |
| Mounting Option 2 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board And Panel | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 115 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2.84 Mm | |
| Rated Current (Signal) | 5 A | |
| Reference Standard | Ul | |
| Shell Finish | Tin | |
| Shell Material | Steel | |
| Shell Size | 1/E | |
| Terminal Pitch | 2.74 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 9 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 0.2 N |
Alternate Parts for 1731092261
This table gives cross-reference parts and alternative options found for 1731092261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1731092261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1731090074 | Molex | $7.2033 | D Subminiature Connector, | 1731092261 vs 1731090074 |
| 1731091154 | Molex | Check for Price | D Subminiature Connector, | 1731092261 vs 1731091154 |
| 164C16569X | Conec Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | 1731092261 vs 164C16569X |
| 1731090359 | Molex | Check for Price | D Subminiature Connector, | 1731092261 vs 1731090359 |
| 1731091176 | Molex | Check for Price | D Subminiature Connector, | 1731092261 vs 1731091176 |
| 1731090423 | Molex | Check for Price | D Subminiature Connector, | 1731092261 vs 1731090423 |
| 1731090151 | Molex | Check for Price | D Subminiature Connector, | 1731092261 vs 1731090151 |
| F09S1G1-0982 | Molex | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.112 inch Pitch, Solder Terminal, Locking, | 1731092261 vs F09S1G1-0982 |
| 1731091180 | Molex | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Hole .122, Receptacle, | 1731092261 vs 1731091180 |
1731092261 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the 1731092261 connector is designed to withstand vibrations up to 10G (ISO 16750-3) and is suitable for use in high-vibration environments.
-
The operating temperature range for the 1731092261 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 1731092261 connector meets the requirements of the automotive industry and is compatible with automotive applications.
-
The mating cycle life of the 1731092261 connector is 250 cycles minimum.