There are no models available for this part yet.
Overview of 173111-0141 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-111HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 11 Positions, 2.54 mm (0.100in) Pitch. | |
EPL2014-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2014-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 173111-0141 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1731110141
|
Avnet Americas | FCT HOOD S4 0/90 DEG PLSTC W/SCRWLCK - Bulk (Alt: 1731110141) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
152-173111-0141
|
Mouser Electronics | D-Sub Backshells FCT HOOD S4 0/90 DEG PLSTC W/SCRWLCK RoHS: Compliant | 0 |
|
$5.5800 / $8.3800 | Order Now |
CAD Models for 173111-0141 by Molex
Part Data Attributes for 173111-0141 by Molex
173111-0141
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
173111-0141MolexVS
-