Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
9 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
EVAL-CN0296-SDPZ |
Analog Devices |
Low- cost & HI-perf'nce sound |
|
69173-111HLF |
Amphenol Communications Solutions |
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 11 Positions, 2.54 mm (0.100in) Pitch. |
|
51940-296LF |
Amphenol Communications Solutions |
PwrBlade®, Power Supply Connectors, 20S 4P 1ACP Vertical Receptacle. |
|
Want to compare parts?
-
Molex
VS
-