There are no models available for this part yet.
Overview of 173111-0601 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
69173-111HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 11 Positions, 2.54 mm (0.100in) Pitch. | |
XAL1060-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 173111-0601 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AH1634
|
Newark | Fct Hood S1 50 Deg Shld Plstc |Molex 173111-0601 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7100 / $9.4500 | Buy Now | |
DISTI #
1731110601
|
Avnet Americas | FCT HOOD - Bulk (Alt: 1731110601) Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3969 | Buy Now | |
DISTI #
152-173111-0601
|
Mouser Electronics | D-Sub Backshells FCT HOOD RoHS: Compliant | 0 |
|
$7.1300 / $9.1100 | Order Now | |
DISTI #
MOL173111-0601
|
Heilind Electronics | FCT HOOD | Americas - 0 in Stock |
|
$6.5617 / $8.0433 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1100 / $8.6500 | Buy Now |