Part Details for 173112-0031 by Molex
Overview of 173112-0031 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173112-0031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5763
|
Newark | D-Sub Contacts Sckt R/A Soder Cup |Molex 173112-0031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$5.4300 / $7.6600 | Buy Now |
DISTI #
33AC8912
|
Newark | Fct Term Hvolt Ra Sdr Rcpt |Molex 173112-0031 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $6.2100 | Buy Now |
DISTI #
1731120031
|
Avnet Americas | FCT TERM HVOLT RA SDR RCPT - Bulk (Alt: 1731120031) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$3.8916 / $4.8057 | Buy Now |
DISTI #
MOL173112-0031
|
Heilind Electronics | FMV002S107K FCT TERM HVOLT RA SDR RCPT | Americas - 0 in Stock |
|
$3.7233 / $4.1702 | Buy Now |
|
Onlinecomponents.com | Contact F Solder Cup RA Cable Mount 20AWG Bag RoHS: Compliant |
97 Partner Stock |
|
$5.2000 / $7.8100 | Buy Now |
DISTI #
1731120031
|
Avnet Americas | FCT TERM HVOLT RA SDR RCPT - Bulk (Alt: 1731120031) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$3.8916 / $4.8057 | Buy Now |
|
Master Electronics | Contact F Solder Cup RA Cable Mount 20AWG Bag RoHS: Compliant |
97 Partner Stock |
|
$5.2000 / $7.8100 | Buy Now |
DISTI #
10153456
|
TestEquity LLC | Molex 173112-0031 FCT High Voltage Contact, Female, Right-Angle, Solder Cup, 0.80um Gold Plating, 20 AWG or smaller | 97 |
|
$5.9700 | Buy Now |
Part Details for 173112-0031
173112-0031 CAD Models
173112-0031 Part Data Attributes:
|
173112-0031
Molex
Buy Now
|
Compare Parts:
173112-0031
Molex
|
Samacsys Manufacturer | Molex |