Part Details for 173112-0052 by Molex
Overview of 173112-0052 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173112-0052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC8930
|
Newark | Fct Term Hfreq Str Crp Plg 50 Ohm |Molex 173112-0052 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $5.3100 | Buy Now |
DISTI #
1731120052
|
Avnet Americas | FCT TERM HFREQ CRP PLG 50 OHM - Bulk (Alt: 1731120052) Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1382 / $6.5164 | Buy Now |
DISTI #
152-FMS006P102
|
Mouser Electronics | D-Sub Contacts FCT TERM HFREQ CRP PLUG 50 OHM RoHS: Compliant | 590 |
|
$4.8100 / $8.4700 | Buy Now |
DISTI #
MOL173112-0052
|
Heilind Electronics | FMS006P102 FCT TERM HFREQ CRP PLG 50 OHM | Americas - 0 in Stock |
|
$4.2304 / $5.8079 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$4.4100 / $6.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$4.4100 / $6.8800 | Buy Now |
DISTI #
10153462
|
TestEquity LLC | Molex 173112-0052 FCT Coaxial Contact, Male, Straight, Crimp, 50 Ohms, 1.30um Gold Plating, for RG-316U Double Braided Cable | 5 |
|
$6.7900 | Buy Now |
Part Details for 173112-0052
173112-0052 CAD Models
173112-0052 Part Data Attributes
|
173112-0052
Molex
Buy Now
|
Compare Parts:
173112-0052
Molex
|
Samacsys Manufacturer | Molex |