There are no models available for this part yet.
Overview of 173112-0053 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-36NMRU | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-36NMRW | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-331 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 173112-0053 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AC5842
|
Newark | Fct Term Hfreq Str Crp Rcpt 50 Ohm |Molex 173112-0053 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 / $5.8800 | Buy Now | |
DISTI #
1731120053
|
Avnet Americas | FCT TERM HFREQ CRP RCPT 50 OHM - Bulk (Alt: 1731120053) Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1140 | Buy Now | |
DISTI #
152-FMS006S102
|
Mouser Electronics | D-Sub Contacts FCT TERM HFREQ CRP RCPT 50OHM RoHS: Compliant | 173 |
|
$5.3000 / $9.8400 | Buy Now | |
DISTI #
MOL173112-0053
|
Heilind Electronics | FMS006S102 FCT TERM HFREQ CRP RCPT 50 OHM | Americas - 0 in Stock |
|
$4.6837 / $6.4304 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
157 Partner Stock |
|
$5.1700 / $6.9000 | Buy Now | ||
DISTI #
1731120053-MOL
|
TME | 173112-0053 Min Qty: 8 | 157 |
|
$4.6631 / $5.2793 | Buy Now | |
Master Electronics | RoHS: Compliant |
157 Partner Stock |
|
$5.1700 / $6.9000 | Buy Now |
CAD Models for 173112-0053 by Molex
Part Data Attributes for 173112-0053 by Molex
173112-0053
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
173112-0053MolexVS
-