There are no models available for this part yet.
Overview of 173112-0078 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87173-112 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 12 Positions, 2.00mm (0.079in) Pitch. | |
69173-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
10146173-112KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 12 position |
Price & Stock for 173112-0078 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ5771
|
Newark | Molex |Molex 173112-0078 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$446.6800 / $525.0300 | Buy Now | |
Onlinecomponents.com | FCT Tool Crimping Die. RoHS: Compliant |
1 Partner Stock |
|
$350.8600 / $392.1600 | Buy Now | ||
DISTI #
36368806
|
Verical | Tools and Accessories, Tools and Accessories, FCT Tool Crimping Die Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$356.5200 | Buy Now | |
DISTI #
MX-173112-0078
|
TME | Tool: for crimping Min Qty: 1 | 0 |
|
$405.4600 / $447.4100 | RFQ | |
DISTI #
C1S549803758986
|
Chip1Stop | Die | 1 |
|
$403.0000 | Buy Now | |
Master Electronics | FCT Tool Crimping Die. RoHS: Compliant |
1 Partner Stock |
|
$350.8600 / $392.1600 | Buy Now |