Part Details for 173112-0081 by Molex
Overview of 173112-0081 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
HIP0081AS2 | Rochester Electronics LLC | HIP0081 - Buffer/Inverter Based Peripheral Driver, 2.2A, CMOS, PSFM15 | |
MC28F008-12/R | Rochester Electronics LLC | 28F008 - Flash, 1MX8 |
Price & Stock for 173112-0081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6119
|
Newark | Fct Term Hpwr Ra Pc Plg 40 Amp 8-12 Awg |Molex 173112-0081 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $3.0400 | Buy Now |
DISTI #
152-FMP009P104
|
Mouser Electronics | D-Sub Contacts 40 Amp PCB R/A PLUG RoHS: Compliant | 635 |
|
$1.9800 / $3.7100 | Buy Now |
DISTI #
MOL173112-0081
|
Heilind Electronics | FMP009P104 FCT TERM HPWR RA PC PLG 40 AMP 8-12 AWG | Americas - 0 in Stock |
|
$2.0541 / $2.3704 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $2.5900 | Buy Now |