Part Details for 173112-0082 by Molex
Overview of 173112-0082 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87173-112 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 12 Positions, 2.00mm (0.079in) Pitch. | |
69173-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
10146173-112KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 12 position |
Price & Stock for 173112-0082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5888
|
Newark | D Sub Contcat, Pin, 12-8Awg, Solder Rohs Compliant: Yes |Molex 173112-0082 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$3.0700 / $4.4400 | Buy Now |
DISTI #
152-FMP009S104
|
Mouser Electronics | D-Sub Contacts 40 Amp PCB R/A SKT RoHS: Compliant | 408 |
|
$2.3900 / $4.4400 | Buy Now |
DISTI #
MOL173112-0082
|
Heilind Electronics | FMP009S104 FCT TERM HPWR RA PC RCPT 40 AMP 8-12 AWG | Americas - 0 in Stock |
|
$2.4672 / $2.8470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3100 / $3.1100 | Buy Now |