Part Details for 173112-0211 by Molex
Overview of 173112-0211 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173112-0211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9048
|
Newark | Fct Sign Rcpt Crp 18-22Awg 8U 100Pcs Rohs Compliant: Yes |Molex 173112-0211 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.2700 | Buy Now |
DISTI #
152-173112-0211
|
Mouser Electronics | D-Sub Contacts FCT TERM SIGN RCPT CRP 8U 18-22 AWG RoHS: Compliant | 2248 |
|
$2.0300 / $3.6500 | Buy Now |
DISTI #
MOL173112-0211
|
Heilind Electronics | FK20S18-02V-5783 FCT TERM SIGN RCPT CRP 8U 18-22 AWG | Americas - 0 in Stock |
|
$1.9069 / $2.2005 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1534 Partner Stock |
|
$1.5500 / $1.8700 | Buy Now |
DISTI #
4262545
|
element14 Asia-Pacific | D SUB CONTACT, SOCKET, 22-18AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9866 / $3.4045 | Buy Now |
DISTI #
4262545
|
Farnell | D SUB CONTACT, SOCKET, 22-18AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$2.3150 / $3.9543 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1534 Partner Stock |
|
$1.5500 / $1.8700 | Buy Now |
DISTI #
10153489
|
TestEquity LLC | Molex 173112-0211 FCT Machined Contact, Female, Crimp, 0.20um Gold Plating, 18-22 AWG | 1534 |
|
$2.2800 | Buy Now |
Part Details for 173112-0211
173112-0211 CAD Models
173112-0211 Part Data Attributes:
|
173112-0211
Molex
Buy Now
|
Compare Parts:
173112-0211
Molex
|
Samacsys Manufacturer | Molex |