Part Details for 173112-0231 by Molex
Overview of 173112-0231 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173112-0231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2570
|
Newark | D-Sub Contacts Fct Term Hpwr Ra Pc Rcpt 20 Amp Rohs Compliant: Yes |Molex 173112-0231 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$2.6000 / $4.0900 | Buy Now |
DISTI #
99AC6127
|
Newark | Fct Term Hpwr Ra Pc Rcpt 20 Amp Rohs Compliant: Yes |Molex 173112-0231 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now |
DISTI #
152-173112-0231
|
Mouser Electronics | D-Sub Contacts FCT TERM HPWR RA PC RCPT 20 AMP RoHS: Compliant | 351 |
|
$1.8700 / $3.7100 | Buy Now |
DISTI #
MOL173112-0231
|
Heilind Electronics | FMP008S105 FCT TERM HPWR RA PC RCPT 20 AMP | Americas - 0 in Stock |
|
$1.9141 / $2.2088 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$1.5500 / $1.8800 | Buy Now |
DISTI #
173112-0231
|
TTI | D-Sub Contacts FCT TERM HPWR RA PC RCPT 20 AMP Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.6300 / $2.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$1.5500 / $1.8800 | Buy Now |
DISTI #
10153493
|
TestEquity LLC | Molex 173112-0231 FCT High Power Contact, Female, Right-Angle, PCB Through Hole, 0.20um Gold Plating, 20.0A, 3.15mm PCB Drilling Diameter | 500 |
|
$2.2100 | Buy Now |