Part Details for 173112-0266 by Molex
Overview of 173112-0266 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-FC0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,6DP,3SE0,0PWR. | |
026-6A03-0K0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug assembly, 4 pair 3mm,GEN2,0differential pair,10 single ended,0 PWR. | |
0266A03PCB | Amphenol Communications Solutions | CHAMELEON PLUG |
Price & Stock for 173112-0266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3218
|
Newark | Fct Screw 4-40Unc 18.9 Ni |Molex 173112-0266 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3520 | Buy Now |
DISTI #
152-173112-0266
|
Mouser Electronics | D-Sub Tools & Hardware FCT SCREW 4-40UNC 18.9 NI RoHS: Compliant | 0 |
|
$0.2120 / $0.2200 | Order Now |
DISTI #
MOL173112-0266
|
Heilind Electronics | FCT SCREW 4-40 UNC 18.9 FCT ACCESSORIES | Americas - 0 in Stock |
|
$0.2405 / $0.2477 | Buy Now |