Part Details for 173112-0443 by Molex
Overview of 173112-0443 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87173-112 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 12 Positions, 2.00mm (0.079in) Pitch. | |
69173-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
10146173-112KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 12 position |
Price & Stock for 173112-0443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1731120443
|
Avnet Americas | Cover for 5 Shell Size Unused Panel Cut-Outs of D Subminiature Connectors ABS Gray - Bulk (Alt: 1731120443) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
643-F1049-5
|
Mouser Electronics | D-Sub Tools & Hardware FCT DB-50 PANEL COVER ABS GRAY S5 RoHS: Compliant | 96 |
|
$1.7400 / $3.2400 | Buy Now |
Part Details for 173112-0443
173112-0443 CAD Models
173112-0443 Part Data Attributes
|
173112-0443
Molex
Buy Now
|
Compare Parts:
173112-0443
Molex
|
Samacsys Manufacturer | Molex |