There are no models available for this part yet.
Overview of 173112-0625 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87173-112 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 12 Positions, 2.00mm (0.079in) Pitch. | |
69173-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
10146173-112KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 12 position |
Price & Stock for 173112-0625 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ5907
|
Newark | D Sub Contact, Socket, 12Awg, Solder Cup Rohs Compliant: Yes |Molex 173112-0625 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.6400 | Buy Now | |
DISTI #
99AC6247
|
Newark | Fct Term Hpwr Sdr Rcpt 20 Amp 12-16Awg D |Molex 173112-0625 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.4400 | Buy Now | |
DISTI #
1731120625
|
Avnet Americas | D Sub Contact, Molex 173112 Series FCT Mixed Layout Connectors, Socket, Copper Alloy - Bulk (Alt: 1731120625) Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9303 | Buy Now | |
DISTI #
152-173112-0625
|
Mouser Electronics | D-Sub Contacts FCT TERM HPWR SDR RCPT 20AMP12-16AWG D RoHS: Compliant | 0 |
|
$2.1000 / $2.6500 | Order Now | |
DISTI #
MOL173112-0625
|
Heilind Electronics | FMP001S103 FCT TERM HPWR SDR RCPT 20 AMP 12-16AWG D | Americas - 0 in Stock |
|
$2.0522 / $2.3682 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1700 / $3.0700 | Buy Now |