Part Details for 173112-0630 by Molex
Overview of 173112-0630 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173112-0630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6252
|
Newark | Fct Term Hfreq Crp Rcpt 50 Ohm Rohs Compliant: Yes |Molex 173112-0630 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $6.3100 | Buy Now |
DISTI #
1731120630
|
Avnet Americas | D Sub Contact, Coaxial, Molex Mixed Layout D-Sub Housing Connectors, Socket, Copper Alloy - Bulk (Alt: 1731120630) Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2622 / $4.8924 | Buy Now |
DISTI #
152-173112-0630
|
Mouser Electronics | D-Sub Contacts FCT TERM HFREQ CRP RCPT 50 OHM RoHS: Compliant | 0 |
|
$3.9900 / $4.6100 | Order Now |
DISTI #
MOL173112-0630
|
Heilind Electronics | FMX006S101 FCT TERM HFREQ CRP RCPT 50 OHM | Americas - 0 in Stock |
|
$3.3349 / $4.2954 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4800 / $4.9300 | Buy Now |
DISTI #
173112-0630
|
TTI | D-Sub Contacts FCT TERM HFREQ CRP RCPT 50 OHM Min Qty: 400 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.3500 / $4.4500 | Buy Now |