Part Details for 173112-0673 by Molex
Overview of 173112-0673 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87173-112 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 12 Positions, 2.00mm (0.079in) Pitch. | |
69173-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
10146173-112KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 12 position |
Price & Stock for 173112-0673
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2587
|
Newark | Fct Term Hpwr Crp Plg 10 Amp Din |Molex 173112-0673 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4700 |
|
$2.6500 / $3.8500 | Buy Now |
DISTI #
99AC6277
|
Newark | Fct Term Hpwr Crp Plg 10 Amp Din |Molex 173112-0673 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
1731120673
|
Avnet Americas | FCT TERM HPWR - Bulk (Alt: 1731120673) Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4853 | Buy Now |
DISTI #
MOL173112-0673
|
Heilind Electronics | FMP035P103 FCT TERM HPWR >500 CONTACT DURABILITY - QG1 | Americas - 0 in Stock |
|
$1.7687 / $1.7951 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4700 Partner Stock |
|
$1.4300 / $1.5500 | Buy Now |
DISTI #
58059571
|
Verical | High Power Contact For D-Sub Connector Min Qty: 37 Package Multiple: 1 | Americas - 4700 |
|
$1.5900 / $1.7200 | Buy Now |
DISTI #
1731120673-MOL
|
TME | 173112-0673 Min Qty: 29 | 4700 |
|
$1.2366 / $1.4902 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6110 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
4700 Partner Stock |
|
$1.4300 / $1.5500 | Buy Now |
Part Details for 173112-0673
173112-0673 CAD Models
173112-0673 Part Data Attributes
|
173112-0673
Molex
Buy Now
|
Compare Parts:
173112-0673
Molex
|
Samacsys Manufacturer | Molex |