Part Details for 173112-0720 (ALTERNATE: FK20P-13V-6097) by FCT electronic
Overview of 173112-0720 (ALTERNATE: FK20P-13V-6097) by FCT electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173112-0720 (ALTERNATE: FK20P-13V-6097)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73167270
|
RS | FCT SIGN PLG CRP 20 - 24AWG 50U | FCT by Molex 173112-0720 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 4999 |
|
$0.5400 / $0.8000 | Buy Now |