Part Details for 173112-0914 by Molex
Overview of 173112-0914 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87173-112 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 12 Positions, 2.00mm (0.079in) Pitch. | |
69173-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
10146173-112KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 12 position |
Price & Stock for 173112-0914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6484
|
Newark | Fct Term Hpwr Rohs Compliant: Yes |Molex 173112-0914 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $2.5800 | Buy Now |
DISTI #
1731120914
|
Avnet Americas | D Sub Contact, Molex Mixed Layout D-Sub Housing Connectors, Socket, Copper Alloy - Bulk (Alt: 1731120914) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8598 | Buy Now |
DISTI #
152-173112-0914
|
Mouser Electronics | D-Sub Contacts FCT TERM HPWR RoHS: Compliant | 0 |
|
$2.1300 / $3.7600 | Order Now |
DISTI #
MOL173112-0914
|
Heilind Electronics | FMP105S105 FCT TERM HPWR | Americas - 0 in Stock |
|
$1.6620 / $2.3168 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $2.4600 | Buy Now |
DISTI #
173112-0914
|
TTI | D-Sub Contacts FCT TERM HPWR Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.6200 / $2.1900 | Buy Now |