Part Details for 173112-0981 by Molex
Overview of 173112-0981 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173112-0981
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6547
|
Newark | Fct Screw Set 4-40/M2.5 12.7 Ni |Molex 173112-0981 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8070 / $0.9450 | Buy Now |
DISTI #
1731120981
|
Avnet Americas | FCT SCREW SET 4-40/M2.5 12.7 NI PLATED - Bulk (Alt: 1731120981) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7348 / $0.9073 | Buy Now |
DISTI #
152-173112-0981
|
Mouser Electronics | D-Sub Tools & Hardware FCT SCREW SET 4-40/M2.5 12.7 RoHS: Compliant | 0 |
|
$0.8200 / $1.4200 | Order Now |
DISTI #
MOL173112-0981
|
Heilind Electronics | F-GSCH1/5-K172 FCT SCREW SET 4-40/M2.5 12.7 N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1800 Partner Stock |
|
$0.7300 / $1.0400 | Buy Now |
DISTI #
1731120981
|
Avnet Americas | FCT SCREW SET 4-40/M2.5 12.7 NI PLATED - Bulk (Alt: 1731120981) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7348 / $0.9073 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1800 Partner Stock |
|
$0.7300 / $1.0400 | Buy Now |