Part Details for 173112-0997 by Molex
Overview of 173112-0997 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173112-0997
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7498
|
Newark | Fct Crimp Tool |Molex 173112-0997 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,104.7300 / $2,266.6300 | Buy Now |
DISTI #
1731120997
|
Avnet Americas | Hand Crimp Tool for Use with 24AWG to 28AWG Stamped Contacts on Reel - Bulk (Alt: 1731120997) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
152-173112-0997
|
Mouser Electronics | D-Sub Tools & Hardware FCT Crimp Tool F1839 | 0 |
|
$2,266.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,960.7800 / $3,176.8400 | Buy Now |