Part Details for 173112-1030 by Molex
Overview of 173112-1030 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173112-1030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3244
|
Newark | Fct Sign Rcpt Crp 18-22Awg 8U 1000Pcs |Molex 173112-1030 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
152-173112-1030
|
Mouser Electronics | D-Sub Contacts FCT SIGN RCPT CRP 18-22AWG 8U" 1000pcs RoHS: Compliant | 0 |
|
$0.9700 / $1.0900 | Order Now |
DISTI #
MOL173112-1030
|
Heilind Electronics | FK20S18-02V-6096 FCT SIGN RCPT CRP 8U 18-22 1000PCS | Americas - 0 in Stock |
|
$1.0731 / $1.1056 | Buy Now |