Part Details for 173112-1283 by Molex
Overview of 173112-1283 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
M1283-A | Coilcraft Inc | RF inductor, tunable, not RoHS | |
87173-112 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 12 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 173112-1283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9923
|
Newark | Fct Term Sign Stamped Rcpt Crp 26-28 Awg |Molex 173112-1283 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 | Buy Now |
DISTI #
1731121283
|
Avnet Americas | FCT TERM SIGN STAMPED RCPT CRP 26-28 AWG (Alt: 1731121283) Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days | 0 |
|
$0.0924 | Buy Now |
DISTI #
152-173112-1283
|
Mouser Electronics | D-Sub Contacts FCT TERM SIGN STAMPED RCPT CRP 26-28 AWG RoHS: Compliant | 0 |
|
$0.0750 | Order Now |
DISTI #
MOL173112-1283
|
Heilind Electronics | FCT TERM SIGN STAMPED RCPT CRP S7LR26-V3 | Americas - 0 in Stock |
|
$0.0763 / $0.0786 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0810 / $0.0900 | Buy Now |