Part Details for 173112-1344 by Molex
Overview of 173112-1344 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-4116-11D | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 6 Column, Open Wall, Right Angle Male, 1.5mm Wipe, NiS | |
134-4418-11D | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 8 Column, Right End Wall, Right Angle Male, 1.5mm Wipe, NiS | |
134-4316-11H | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 6 Column, Left End Wall, Right Angle Male, 1.5mm Wipe, APP |
Price & Stock for 173112-1344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1716
|
Newark | Fct Screw M3/4-40 4.7/8.0 4.5 Zinc |Molex 173112-1344 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 | Buy Now |
DISTI #
1731121344
|
Avnet Americas | FCT ACCESSORY - Bulk (Alt: 1731121344) Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2300 | Buy Now |
DISTI #
152-173112-1344
|
Mouser Electronics | D-Sub Tools & Hardware FCT ACCESSORY RoHS: Compliant | 0 |
|
$0.2480 / $0.6100 | Order Now |
DISTI #
MOL173112-1344
|
Heilind Electronics | FCT ACCESSORY | Americas - 0 in Stock |
|
$0.2431 / $0.2937 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2580 / $0.3640 | Buy Now |