Part Details for 173112-1735 by Molex
Overview of 173112-1735 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87173-112 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 12 Positions, 2.00mm (0.079in) Pitch. | |
69173-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
10146173-112KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 12 position |
Price & Stock for 173112-1735
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1731121735
|
Avnet Americas | Crimp Tool Die, Coaxial Connectors, Molex 1731121732 Series Hand Crimp Tools, 173112 Series - Bulk (Alt: 1731121735) Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$784.6068 / $1,261.1685 | Buy Now |
DISTI #
152-173112-1735
|
Mouser Electronics | D-Sub Tools & Hardware FCT MCD TOOL RoHS: Compliant | 0 |
|
$1,016.1400 | Order Now |
DISTI #
MOL173112-1735
|
Heilind Electronics | FCT MCD TOOL CRIMPING DIE | Americas - 1 in Stock |
|
$690.3182 / $700.9385 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$864.2800 / $915.3500 | Buy Now |
DISTI #
173112-1735
|
TTI | D-Sub Tools & Hardware FCT MCD TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$920.9000 / $958.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$864.2800 / $915.3500 | Buy Now |
Part Details for 173112-1735
173112-1735 CAD Models
173112-1735 Part Data Attributes
|
173112-1735
Molex
Buy Now
|
Compare Parts:
173112-1735
Molex
|
Samacsys Manufacturer | Molex |