There are no models available for this part yet.
Overview of 1731120270 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1731120270 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-1731120270-ND
|
DigiKey | FCT TERM HPWR STR PC PLG 20 AMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
342 In Stock |
|
$1.5128 / $2.8000 | Buy Now | |
DISTI #
1731120270
|
Avnet Americas | D Sub Contact, Molex High Power D Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 12 AWG - Bulk (Alt: 1731120270) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2260 | Buy Now | |
DISTI #
1731120270
|
Avnet Abacus | D Sub Contact, Molex High Power D Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 12 AWG (Alt: 1731120270) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804254919
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 3 |
|
$2.4700 | Buy Now |
CAD Models for 1731120270 by Molex
Part Data Attributes for 1731120270 by Molex
1731120270
Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Want to compare parts?
-
1731120270MolexConnector Accessory,VS
-