Part Details for 173119 by Brady Worldwide Inc
Overview of 173119 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-119HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 19 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 173119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$15.5500 / $16.1900 | Buy Now | |
DISTI #
10022703
|
Techni-Tool, Inc. | Brady 173119 RETURN Pipe Marker Style 28 Black on Yellow 28 per Card, 5 PK | 0 |
|
$16.1900 | Buy Now |
DISTI #
10022703
|
TestEquity LLC | Brady 173119 RETURN Pipe Marker Style 28 Black on Yellow 28 per Card, 5 PK | 0 |
|
$16.1900 | Buy Now |