Part Details for 1731222 by Phoenix Contact
Overview of 1731222 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for 1731222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1731222-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 7.62MM Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1330 | Buy Now |
DISTI #
651-1731222
|
Mouser Electronics | Pluggable Terminal Blocks GMSTB 2 5/ 7-ST-7 62 BD:1-7 RoHS: Compliant | 0 |
|
$11.1300 / $12.1400 | Order Now |
DISTI #
71724070
|
RS | PCB Plug Screw 7.62mm 12AWG 630V 12A 7 Position | Phoenix Contact 1731222 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4400 / $14.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4000 / $14.1500 | Buy Now |
DISTI #
000000000005434350
|
Sager | Pluggable Terminal Blocks GMSTB 2 5/ 7-ST-7 62 BD:1-7 Min Qty: 50 | 0 |
|
$12.8700 / $13.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.4000 / $14.1500 | Buy Now |
Part Details for 1731222
1731222 CAD Models
1731222 Part Data Attributes
|
1731222
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1731222
Phoenix Contact
TERM BLOCK PLUG 7POS STR 7.62MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 12 A | |
Rated Voltage | 630 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |