Part Details for 173184A by Ametek US Gauge
Overview of 173184A by Ametek US Gauge
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173184A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71222303
|
RS | 4" Brass, Stainless Steel 1/2"NPT Low Mount PSI & KPA 0 - 60 Fillable | US Gauge 173184A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.9500 / $68.2100 | RFQ |