Part Details for 1732144 (ALTERNATE: GMSTBA 2 5/ 6-G-7 62 AU) by Phoenix Contact
Overview of 1732144 (ALTERNATE: GMSTBA 2 5/ 6-G-7 62 AU) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1732144 (ALTERNATE: GMSTBA 2 5/ 6-G-7 62 AU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71267353
|
RS | Pluggable Header 7.62mm 12AWG 630V 12A 6 Position Combicon Control Series | Phoenix Contact 1732144 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7500 / $4.0800 | RFQ |