Part Details for 1732173 by Phoenix Contact
Overview of 1732173 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1732173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1732173-ND
|
DigiKey | TERM BLK 5POS SIDE ENTRY 5MM PCB Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2610 | Buy Now |
DISTI #
651-1732173
|
Mouser Electronics | Fixed Terminal Blocks FRONT 2.5-H/ SA 5/ 5 BK RoHS: Compliant | 0 |
|
$9.0100 / $9.9100 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 5 POS 5mm Solder ST 24A Cardboard RoHS: Compliant | 0 |
|
$8.6500 / $10.9900 | Buy Now |
DISTI #
000000000000051072
|
Sager | Fixed Terminal Blocks FRONT 2.5-H/ SA 5/ 5 BK Min Qty: 10 | 0 |
|
$10.5200 / $11.7700 | Buy Now |
|
Master Electronics | Conn Terminal Block 5 POS 5mm Solder ST 24A Cardboard RoHS: Compliant | 0 |
|
$8.6500 / $10.9900 | Buy Now |
Part Details for 1732173
1732173 CAD Models
1732173 Part Data Attributes
|
1732173
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1732173
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |