Part Details for 1732849 by Phoenix Contact
Overview of 1732849 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1732849
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1732849-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 5MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3820 | Buy Now |
DISTI #
651-1732849
|
Mouser Electronics | Pluggable Terminal Blocks 13 Pos 5mm pitch Plug 24-16AWG Spring RoHS: Compliant | 0 |
|
$14.3800 | Order Now |
DISTI #
71784104
|
RS | PCB Plug Push-In 5mm 12AWG 320V 12A 13 Position | Phoenix Contact 1732849 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4900 / $19.2700 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 13 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$14.0600 / $19.9800 | Buy Now |
DISTI #
000000000002432163
|
Sager | Pluggable Terminal Blocks 13 Pos 5mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$16.3200 / $16.9300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1500 |
|
RFQ | |
DISTI #
2922717
|
Farnell | PCB CONNECTOR, FKCN 2,5/13-ST RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$16.3678 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 13 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$14.0600 / $19.9800 | Buy Now |
Part Details for 1732849
1732849 CAD Models
1732849 Part Data Attributes
|
1732849
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1732849
Phoenix Contact
FKCN 2,5/13-ST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |