-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTSA 1,5/ 3-3,5-F WH BU RD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1733411-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 3.5MM PCB Min Qty: 300 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3330 | Buy Now |
DISTI #
651-1733411
|
Mouser Electronics | Fixed Terminal Blocks PTSA 1.5/ 3-3.5- F WH BU RD RoHS: Compliant | 296 |
|
$0.3440 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 3.5mm Solder 8A Cardboard RoHS: Compliant |
1800 In Stock |
|
$0.2988 / $0.3676 | Buy Now |
DISTI #
1733411
|
TTI | Fixed Terminal Blocks PTSA 1.5/ 3-3.5- F WH BU RD RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.3150 / $0.3410 | Buy Now |
DISTI #
000000000002164258
|
Sager | Fixed Terminal Blocks PTSA 1.5/ 3-3.5- F WH BU RD Min Qty: 300 | 0 |
|
$0.3780 / $0.4233 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS 3.5mm Solder 8A Cardboard RoHS: Compliant |
1800 In Stock |
|
$0.2988 / $0.3676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1733411
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1733411
Phoenix Contact
PTSA 1,5/ 3-3,5-F WH BU RD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |