Part Details for 1733541 by Phoenix Contact
Overview of 1733541 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1733541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1733541-ND
|
DigiKey | TERM BLOCK 3POS 35DEG 7.62MM PCB Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6000 | Buy Now |
DISTI #
651-1733541
|
Mouser Electronics | Fixed Terminal Blocks GSMKDSL 1.5/ 3-7.62 RoHS: Compliant | 0 |
|
$3.3100 / $3.6100 | Order Now |
|
Onlinecomponents.com | PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 630 V, Pitch: 7.62 mm, Number of positions: 3, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 35 °, Color: green RoHS: Compliant | 0 |
|
$2.9600 / $3.6000 | Buy Now |
DISTI #
000000000000181110
|
Sager | Fixed Terminal Blocks GSMKDSL 1.5/ 3-7.62 Min Qty: 50 | 0 |
|
$3.7400 / $4.1900 | Buy Now |
|
Master Electronics | PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 630 V, Pitch: 7.62 mm, Number of positions: 3, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 35 °, Color: green RoHS: Compliant | 0 |
|
$2.9600 / $3.6000 | Buy Now |
Part Details for 1733541
1733541 CAD Models
1733541 Part Data Attributes
|
1733541
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1733541
Phoenix Contact
GSMKDSL 1,5/ 3-7,62
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |