Part Details for 1734354-1 by TE Connectivity
Results Overview of 1734354-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1734354-1 Information
1734354-1 by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1734354-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70085569
|
RS | CONN, D-SUB, PCB SOCKET, 9POS, RTANG, HD-20SERIES, 20AWG, FRONTMETALSHELL Min Qty: 7920 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.3700 | RFQ |
|
|
Bristol Electronics | 2357 |
|
RFQ | ||
|
DISTI #
1734354-1
|
Avnet Abacus | Conn DSubminiature SKT 9 POS 277mm Solder RA ThruHole 9 Terminal 1 Port Tray (Alt: 1734354-1) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Abacus - 0 |
|
Buy Now | |
|
DISTI #
1734354-1
|
Avnet Abacus | Conn DSubminiature SKT 9 POS 277mm Solder RA ThruHole 9 Terminal 1 Port Tray (Alt: 1734354-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | ConnD-SubminiatureSKT9POS2.77mmSolderRAThru-Hole9Terminal1PortBox/Tray | 206 |
|
RFQ | |
|
|
Component Electronics, Inc | D-SUB 9F PCRA SFOOT TIN TRAY | 14 |
|
$2.5000 / $3.8500 | Buy Now |
US Tariff Estimator: 1734354-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1734354-1
1734354-1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1734354-1 Part Data Attributes
|
|
1734354-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734354-1
TE Connectivity
HD20,9P,318 RA,RCPT,AU FL,SL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Body Breadth | 0.492 Inch | |
| Body Depth | 0.488 Inch | |
| Body Length | 1.213 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Mating | Gold Flash | |
| Contact Finish Termination | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Staggered | |
| Contact Resistance | 40 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 2.9468 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyethylene | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.109 Inch | |
| Mating Contact Row Spacing | 0.112 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | Threaded Insert | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2.8448 Mm | |
| Plating Thickness | Flash Inch | |
| Rated Current (Signal) | 2 A | |
| Reference Standard | Ul | |
| Shell Finish | Nickel | |
| Shell Material | Steel | |
| Shell Size | 1/E | |
| Terminal Length | 0.126 Inch | |
| Terminal Pitch | 2.7686 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 9 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .1946 N |
Alternate Parts for 1734354-1
This table gives cross-reference parts and alternative options found for 1734354-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1734354-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2311765-1 | TE Connectivity | $1.7514 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 1734354-1 vs 2311765-1 |
| 618009231121 | Wurth Elektronik | $2.4712 | 8.08mm Female Angled PCB Connector w. Hex Screw WR-DSUB | 1734354-1 vs 618009231121 |
| 1734354-2 | TE Connectivity | Check for Price | HD20,9P,318 RA,RCPT,AU 15u",SL | 1734354-1 vs 1734354-2 |
1734354-1 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their support for specific guidance.
-
Yes, the 1734354-1 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
-
The operating temperature range for the 1734354-1 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
-
Yes, it's recommended to follow TE Connectivity's PCB layout guidelines to ensure proper clearance, spacing, and thermal management. Consult their application notes and design guides for more information.
-
The 1734354-1 connector is designed to withstand some environmental stressors, but it's essential to consult TE Connectivity's environmental testing data and application notes to determine its suitability for your specific application.