Part Details for 1734366-1 by TE Connectivity
Overview of 1734366-1 by TE Connectivity
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1734366-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5739
|
Newark | 1734366-1 - Usb, Rcpt Ass'y, V/T, A Type, Rohs Compliant: Yes |Te Connectivity 1734366-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62794 |
|
$0.8550 / $1.2800 | Buy Now |
DISTI #
18M6973
|
Newark | Usb, 2.0 Type A, Plug, Th, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Through Hole Mount, Orientation:Vertical, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Te Connectivity 1734366-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$0.8550 / $1.2500 | Buy Now |
DISTI #
1734366-1
|
Avnet Americas | Conn USB Type A Receptacle 4 POS 2/2.5mm ST Through Hole 1 Port - Trays (Alt: 1734366-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Tray | 62289 |
|
$0.5651 / $0.5867 | Buy Now |
DISTI #
18M6973
|
Avnet Americas | Conn USB Type A Receptacle 4 POS 2/2.5mm ST Through Hole 1 Port - Bulk (Alt: 18M6973) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 121 Partner Stock |
|
$0.7900 / $1.1400 | Buy Now |
DISTI #
70085897
|
RS | CONNECTOR, RECEPTACLE, USB, A SERIES, 1PORT, VERTICAL | TE Connectivity 1734366-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 92 |
|
$0.8900 / $1.1300 | Buy Now |
DISTI #
AMP1734366-1
|
Heilind Electronics | USB, RCPT ASS Y, V/T, A TYPE, | Americas - 8627 in Stock |
|
$0.5327 / $0.6735 | Buy Now |
|
Bristol Electronics | 1064 |
|
RFQ | ||
|
Bristol Electronics | 518 |
|
RFQ | ||
DISTI #
1734366-1
|
TME | Connector: USB A, socket, on PCBs, THT, PIN: 4, straight Min Qty: 1 | 452 |
|
$1.2400 / $2.5600 | Buy Now |
DISTI #
AMP1734366-1
|
Interstate Connecting Components | USB, RCPT ASS Y, V/T, A TYPE, | 1725 |
|
$0.5327 / $0.6735 | Buy Now |
Part Details for 1734366-1
1734366-1 CAD Models
1734366-1 Part Data Attributes
|
1734366-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734366-1
TE Connectivity
(1734366-1) USB, RCPT ASS'Y, V/T, A TYPE,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.28 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | USB2.0 A | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1734366-1
This table gives cross-reference parts and alternative options found for 1734366-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1734366-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1734366-2 | TE Connectivity | $0.6660 | USB, RCPT ASS'Y, V/T, A TYPE, WHITE | 1734366-1 vs 1734366-2 |