-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1734592-8) FPC CONN. 0.5MM PITCH B/C, 8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1734592-8 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4298671
|
Farnell | FPC CONN, RCPT, 8POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 2000 Lead time: 1 Weeks, 2 Days Container: Each | 34000 |
|
$0.4712 / $0.5002 | Buy Now |
|
DISTI #
2399749
|
Farnell | CONNECTOR, FPC, RCPT, 8POS, 1ROW COO: CN RoHS: Compliant Min Qty: 2000 Lead time: 16 Weeks, 6 Days Container: Reel | 0 |
|
$0.2633 / $0.2685 | Buy Now |
|
DISTI #
1816379
|
Farnell | CONNECTOR, FFC / FPC, 0.5MM, 8WAY COO: CN RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.2685 / $0.4436 | Buy Now |
|
DISTI #
1734592-8
|
Avnet Americas | Conn FFC/FPC Socket 8 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 1734592-8) COO: China RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
|
DISTI #
70468571
|
RS | FPC SERIES 0.5MM PITCH 8 WAY RIGHT ANGLE FEMALE FPC CONN, ZIF BOTTOM CONTACT Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.7200 | RFQ |
|
DISTI #
17345928-TEC
|
TME | Connector: FFC/FPC Min Qty: 2000 | 34000 |
|
$0.2784 / $0.3141 | Buy Now |
|
|
Powell Electronics | 0.5MM RA BC FPC CONN Min Qty: 1 | 22 |
|
$0.6266 / $1.0268 | Buy Now |
|
DISTI #
1734592-8
|
Avnet Abacus | Conn FFCFPC Socket 8 POS 05mm Solder RA SMD TR (Alt: 1734592-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | Abacus - 0 |
|
Buy Now | |
|
DISTI #
1734592-8
|
Avnet Abacus | Conn FFCFPC Socket 8 POS 05mm Solder RA SMD TR (Alt: 1734592-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
1734592-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734592-8
TE Connectivity
(1734592-8) FPC CONN. 0.5MM PITCH B/C, 8P
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks, 4 Days | |
| Samacsys Manufacturer | TE Connectivity | |
| Board Mounting Option | SOLDER HOLD DOWN | |
| Body Breadth | 0.2 inch | |
| Body Depth | 0.08 inch | |
| Body Length | 0.371 inch | |
| Cable Types | FFC, FPC | |
| Connector Type | FFC/FPC CONNECTOR | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Gender | FEMALE | |
| Contact Material | NOT APPLICABLE | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 35 mΩ | |
| Contact Style | BELLOWED TYPE | |
| DIN Conformance | NO | |
| Durability | 15 Cycles | |
| EMI Shielded | NO | |
| Empty Shell | YES | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | ZIF N | |
| Insulation Resistance | 50000000 Ω | |
| Insulator Color | NATURAL | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| MIL Conformance | NO | |
| Mains Connector Rating | .5A | |
| Mating Contact Pitch | 0.5 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Panel Mount | NO | |
| Plating Thickness | 100u inch | |
| Rated Current (Signal) | 0.5 A | |
| Reference Standard | UL | |
| Terminal Pitch | 0.5 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 8 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 1734592-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1734592-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IMSA-11501S-08C-GFN1 | Iriso Electronics Co Ltd | Check for Price | FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Socket, | 1734592-8 vs IMSA-11501S-08C-GFN1 |
| 54548-0834 | Molex | Check for Price | FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator, | 1734592-8 vs 54548-0834 |
| 54550-0834 | Molex | Check for Price | FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | 1734592-8 vs 54550-0834 |
| IMSA-9639S-08Y800 | Iriso Electronics Co Ltd | Check for Price | FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Socket, | 1734592-8 vs IMSA-9639S-08Y800 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 1734592-8 connector is designed to withstand high-vibration environments, but it's recommended to follow TE Connectivity's guidelines for vibration testing and mounting.
The operating temperature range for the 1734592-8 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 1734592-8 connector is suitable for outdoor use, but it's recommended to follow TE Connectivity's guidelines for environmental sealing and protection.
It's not recommended to use a different wire gauge than specified in the datasheet, as it may affect the connector's performance and reliability.