Part Details for 173460-1617 by Molex
Results Overview of 173460-1617 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
173460-1617 Information
173460-1617 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA16174FPEL-E | Renesas Electronics Corporation | ICs for PFC Power Supply | |
5962-9161705MXA | Renesas Electronics Corporation | 8K x 16 Dual-Port RAM | |
DAC1617D1G0HN-C18 | Renesas Electronics Corporation | Dual 16-bit DAC: up to 1 Gsps; x2, x4 and x8 interpolating |
Price & Stock for 173460-1617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM4281
|
Newark | Impel Plus 92 Ohm 3-Pair Orthogonal Direct Right |Molex 173460-1617 (Alternate Part Number: 191128353038 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 228 |
|
$20.4300 / $26.7100 | Buy Now |
DISTI #
1734601617
|
Avnet Americas | Conn Daughter-Card M 36POS 2.35mm Press Fit RA Thru-Hole - Trays (Alt: 1734601617) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Container: Tray | 0 |
|
RFQ | |
DISTI #
71437369
|
RS | Impel Plus 92 Ohm, 3-Pair Right-Angle Male, 2.35mm, 36 Circuits, Hole 0.31mm | Molex Incorporated 173460-1617 RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5800 / $20.7200 | RFQ |
DISTI #
1734601617-MOL
|
TME | 173460-1617 | 228 |
|
Buy Now |
Part Details for 173460-1617
173460-1617 CAD Models
173460-1617 Part Data Attributes
|
173460-1617
Molex
Buy Now
Datasheet
|
Compare Parts:
173460-1617
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Body Breadth | 0.764 inch | |
Body Depth | 1.467 inch | |
Body Length | 0.959 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.09 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 13 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.35 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 0.75 A | |
Terminal Length | 0.051 inch | |
Terminal Pitch | 2.35 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |