Part Details for 1734634 (ALTERNATE: CP-MSTB) by Phoenix Contact
Overview of 1734634 (ALTERNATE: CP-MSTB) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1734634 (ALTERNATE: CP-MSTB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70170938
|
RS | Coding Element 0mm 1 Position COMBICON Series | Phoenix Contact 1734634 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3527 |
|
$0.0760 / $0.1000 | Buy Now |