Part Details for 1734692 by Phoenix Contact
Overview of 1734692 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1734692
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16934-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
875 In Stock |
|
$2.0962 / $2.5500 | Buy Now |
DISTI #
651-1734692
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$2.0900 / $2.5500 | Order Now |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Number of positions: 3, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: blue, Contact surface: Tin RoHS: Compliant | 0 |
|
$2.1400 / $2.7600 | Buy Now |
DISTI #
1734692
|
TTI | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.0300 / $2.2300 | Buy Now |
DISTI #
000000000000778359
|
Sager | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$2.6400 / $2.9500 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Number of positions: 3, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: blue, Contact surface: Tin RoHS: Compliant | 0 |
|
$2.1400 / $2.7600 | Buy Now |
Part Details for 1734692
1734692 CAD Models
1734692 Part Data Attributes
|
1734692
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1734692
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |