Part Details for 1735095 by Phoenix Contact
Overview of 1735095 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1735095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1735095-ND
|
DigiKey | TERM BLK 3P SIDE ENT 6.35MM PCB Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7900 | Buy Now |
DISTI #
651-1735095
|
Mouser Electronics | Fixed Terminal Blocks MKDS 5/ 3- 6,35 BD:6,7,8 RoHS: Compliant | 0 |
|
$2.3000 / $3.0600 | Order Now |
|
Onlinecomponents.com | PCB terminal block, Nominal current: 32 A, Nom. voltage: 630 V, Pitch: 6.35 mm, Number of positions: 3, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: green RoHS: Compliant | 0 |
|
$2.1700 / $2.8000 | Buy Now |
DISTI #
000000000003138847
|
Sager | Fixed Terminal Blocks MKDS 5/ 3- 6,35 BD:6,7,8 Min Qty: 50 | 0 |
|
$2.6800 / $3.0000 | Buy Now |
|
Master Electronics | PCB terminal block, Nominal current: 32 A, Nom. voltage: 630 V, Pitch: 6.35 mm, Number of positions: 3, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: green RoHS: Compliant | 0 |
|
$2.1700 / $2.8000 | Buy Now |
Part Details for 1735095
1735095 CAD Models
1735095 Part Data Attributes:
|
1735095
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1735095
Phoenix Contact
TERM BLOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: SEV; UL | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 32 A | |
Rated Voltage | 630 V | |
Safety Approval | CCA; CSA; CUL; DNVGL; EAC; RS | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |