-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 76A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8636-ND
|
DigiKey | TERM BLK 2POS TOP ENTRY 10MM PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
52 In Stock |
|
$5.5275 / $7.9600 | Buy Now |
DISTI #
651-1735875
|
Mouser Electronics | Fixed Terminal Blocks SPT 16/ 2-V-10-ZB 2P VERT MOUNT RoHS: Compliant | 200 |
|
$5.5200 / $7.9300 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - pitch: 10 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 4.1 mm RoHS: Compliant |
245 In Stock |
|
$5.3600 / $8.0900 | Buy Now |
DISTI #
76476707
|
Verical | Conn PC Terminal Block 2 POS 10mm Solder ST Thru-Hole 76A Cardboard RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2344 | Americas - 245 |
|
$7.8362 / $10.5202 | Buy Now |
DISTI #
1735875
|
TTI | Fixed Terminal Blocks SPT 16/ 2-V-10-ZB 2P VERT MOUNT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 48 In Stock |
|
$5.6300 / $7.8200 | Buy Now |
DISTI #
000000000002967160
|
Sager | Fixed Terminal Blocks SPT 16/ 2-V-10-ZB 2P VERT MOUNT Min Qty: 50 | 0 |
|
$6.9500 / $7.4800 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 500 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - pitch: 10 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 4.1 mm RoHS: Compliant |
245 In Stock |
|
$5.3600 / $8.0900 | Buy Now |
|
Perfect Parts Corporation | 76 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1735875
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1735875
Phoenix Contact
Barrier Strip Terminal Block, 76A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 76 A | |
Rated Voltage | 1000 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |