-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 76A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1735901-ND
|
DigiKey | TERM BLK 5POS TOP ENTRY 10MM PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
40 In Stock |
|
$14.6603 / $19.9100 | Buy Now |
DISTI #
651-1735901
|
Mouser Electronics | Fixed Terminal Blocks SPT 16/ 5-V-10-ZB 5P VERT MOUNT RoHS: Compliant | 39 |
|
$14.6600 / $19.9100 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - pitch: 10 mm - number of positions: 5 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 4.1 mm RoHS: Compliant | 0 |
|
$14.9800 / $21.2700 | Buy Now |
DISTI #
000000000002967163
|
Sager | Fixed Terminal Blocks SPT 16/ 5-V-10-ZB 5P VERT MOUNT Min Qty: 50 | 0 |
|
$17.3800 / $18.0300 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 2200 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - pitch: 10 mm - number of positions: 5 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 4.1 mm RoHS: Compliant | 0 |
|
$14.9800 / $21.2700 | Buy Now |
|
Neutron USA | Fixed Terminal Blocks SPT 16/ 5-V-10-ZB 5P VERT MOUNT | 50 |
|
$87.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1735901
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1735901
Phoenix Contact
Barrier Strip Terminal Block, 76A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 76 A | |
Rated Voltage | 1000 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 5 AWG |