-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 TAB CONT 16-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C1614
|
Newark | Contact, Male, 20-16Awg, Crimp, Product Range:Multilock 070 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, For Use With:Multilock Connectors Rohs Compliant: Yes |Amp Te Connectivity 173645-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10561 |
|
$0.0670 / $0.0790 | Buy Now |
DISTI #
28T0262
|
Newark | Contact, Multilock 070 Series, Pin, 20 Awg, 16 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 173645-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 4781 |
|
$0.0840 / $0.1020 | Buy Now |
DISTI #
A104961CT-ND
|
DigiKey | CONN TAB 16-20AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
176345 In Stock |
|
$0.0538 / $0.1400 | Buy Now |
DISTI #
173645-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 173645-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 24000 Lead time: 12 Weeks, 5 Days Container: Reel | 57234 Factory Stock |
|
$0.0570 | Buy Now |
DISTI #
11C1614
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 11C1614) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 5780 Partner Stock |
|
$0.0890 / $0.1460 | Buy Now |
DISTI #
571-173645-1
|
Mouser Electronics | Automotive Connectors 070MLC PIN 20-16 Reel of 3000 RoHS: Compliant | 57000 |
|
$0.0560 / $0.0720 | Buy Now |
DISTI #
571-173645-1-CT
|
Mouser Electronics | Automotive Connectors 070MLC PIN 20-16 Cut Strip of 100 RoHS: Compliant | 4300 |
|
$0.1160 | Buy Now |
DISTI #
571-173645-1-MR
|
Mouser Electronics | Automotive Connectors 070MLC PIN 20-16 Reel of 1000 RoHS: Compliant | 5000 |
|
$0.0950 | Buy Now |
DISTI #
70822209
|
RS | 070 Contact, Tab, Multilock, 20-16 AWG (Reel of 3000) | TE Connectivity 173645-1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Reel | 0 |
|
$0.0830 / $0.1040 | RFQ |
|
Future Electronics | Mulitlock 20-16 AWG Discrete Wire 1.78 mm Tab Contact RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0580 / $0.0648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173645-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173645-1
TE Connectivity
070 TAB CONT 16-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.102 inch | |
Cable Entry-Min | 0.079 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 1.25 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 14 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |