-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 MLC REC CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C0090
|
Newark | Contact, Receptacle, 22-20Awg, Crimp, Product Range:Multilock 040 Mk-Ii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Multilock Connectors Rohs Compliant: Yes |Amp Te Connectivity 173681-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 217 |
|
$0.1190 / $0.1980 | Buy Now |
DISTI #
26C0090
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: 26C0090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 217 Partner Stock |
|
$0.1240 / $0.2000 | Buy Now |
DISTI #
173681-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 173681-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70042181
|
RS | RECEPTACLE MULTILOCK CONTACT, DISCRETE WIRE, 22-20 AWG | TE Connectivity 173681-1 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1170 / $0.1370 | RFQ |
DISTI #
AMP173681-1
|
Heilind Electronics | 040 MLC REC CONTACT | Americas - 3750 in Stock150000 On Order |
|
$0.0699 / $0.0755 | Buy Now |
DISTI #
AMP173681-1.P
|
Heilind Electronics | CUT STRIP - 040 MLC REC CONTACT | Americas - 0 in Stock |
|
$0.0923 / $0.1166 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 2624 |
|
$0.1901 / $0.7313 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 50 |
|
$0.4753 / $0.7313 | Buy Now |
DISTI #
AMP173681-1
|
Interstate Connecting Components | 040 MLC REC CONTACT | 87535000 On Order |
|
$0.0699 / $0.0755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173681-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173681-1
TE Connectivity
040 MLC REC CONTACT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.079 inch | |
Cable Entry-Min | 0.071 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |